SPSB100BTR

STMicroelectronics
511-SPSB100BTR
SPSB100BTR

Mfr.:

Description:
Power Management Specialised - PMIC Power management IC for highly integrated processors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.990

Stock:
1.990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,75 € 6,75 €
5,23 € 52,30 €
4,84 € 121,00 €
4,43 € 443,00 €
4,22 € 1.055,00 €
4,09 € 4.090,00 €
Full Reel (Order in multiples of 2000)
3,91 € 7.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
SPSB100
Automotive
SMD/SMT
VFQFN-56
29 V
3 V
- 40 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Application: High Integration Application Processors
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 29 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SPSB100 Automotive Power Management IC (PMIC)

STMicroelectronics SPSB100 Automotive Power Management IC (PMIC) is a fully integrated automotive power management system IC specially designed for highly integrated application processors (for example, Stellar G and P MCU families). It offers low power mode, high current capability, and enhanced system power supply functionality. It combines a 3-switch mode power supply with two integrated linear voltage regulators. The device integrates two more wake-up inputs and advanced fail-safe functionalities.