STE48NM50

STMicroelectronics
511-STE48NM50
STE48NM50

Mfr.:

Description:
MOSFETs N-Ch 500 Volt 48 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,54 € 24,54 €
17,92 € 179,20 €
17,43 € 1.743,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
ISOTOP-4
N-Channel
1 Channel
500 V
48 A
100 mOhms
- 30 V, 30 V
3 V
117 nC
- 65 C
+ 150 C
450 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Fall Time: 23 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 35 ns
Series: STE48NM50
Factory Pack Quantity: 100
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 40 ns
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412101
ECCN:
EAR99