STEVAL-MKI249KA

STMicroelectronics
511-STEVAL-MKI249KA
STEVAL-MKI249KA

Mfr.:

Description:
Multiple Function Sensor Development Tools ST1VAFE6AX biosensor evaluation kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
ST1VAFE6AX
Bulk
Brand: STMicroelectronics
For Use With: Remote Patient Monitoring
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-MKI249KA Biosensor Evaluation Kit

STMicroelectronics STEVAL-MKI249KA Biosensor Evaluation Kit features a specialized PCB with the ST1VAFE6AX biosensor. The STMicroelectronics STEVAL-MKI249KA kit integrates a vertical analog front-end (vAFE) for biopotential signals and a 6-axis inertial measurement unit (IMU) with AI and sensor fusion capabilities. The kit includes a STEVAL-MKI249A board, which provides a full ST1VAFE6AX pinout and the required decoupling capacitors on VDD and VDDIO power lines. The STEVAL-MKE005A electrode board enables biopotential signal functionality, like ECG signal demonstration. The STEVAL-MKI249KA is compatible with the STEVAL-MKI109V3 and STEVAL-MKI109D motherboards, which feature a high-performance 32-bit microcontroller for bridging the sensor to a PC. The kit is also compatible with boards like STEVAL-MKBOXPRO and XNUCLEO-IKS4A1.