STN6N60M2

STMicroelectronics
511-STN6N60M2
STN6N60M2

Mfr.:

Description:
MOSFETs N-channel 600 V, 1.00 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in a SOT223-2 packa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.979

Stock:
7.979 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,52 € 5,20 €
0,349 € 34,90 €
0,269 € 134,50 €
0,243 € 243,00 €
0,222 € 444,00 €
Full Reel (Order in multiples of 4000)
0,197 € 788,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
600 V
5.5 A
1.2 Ohms
- 25 V, 25 V
4 V
6.2 nC
- 55 C
+ 150 C
6 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

STN6N60M2 MDmesh M2 Power MOSFET

STMicroelectronics STN6N60M2 MDmesh M2 Power MOSFET is an N-channel power MOSFET with low on-resistance and optimized switching characteristics. It was developed using MDmesh M2 technology. The STMicroelectronics STN6N60M2 MOSFET offers an extremely low gate charge and excellent output capacitance (Coss) profile. It is Zener-protected and 100% avalanche-tested. The STN6N60M2 MOSFET is ideal for switching applications.