STTH10LCD06CT

STMicroelectronics
511-STTH10LCD06CT
STTH10LCD06CT

Mfr.:

Description:
Rectifiers Turbo2 ultrafast High Volt Rec SMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 602

Stock:
602 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
1,96 € 19,60 €
1,53 € 153,00 €
1,28 € 640,00 €
1,01 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
STTH10LCD06C
Brand: STMicroelectronics
Configuration: Dual Common Cathode
If - Forward Current: 20 A
Ir - Reverse Current: 1 uA
Max Surge Current: 60 A
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package/Case: TO-220AB-3
Packaging: Tube
Product: Rectifiers
Product Type: Rectifiers
Recovery Time: 25 ns
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Type: Ultra Fast Recovery Rectifiers
Vf - Forward Voltage: 2.35 V
Vr - Reverse Voltage: 600 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
MXHTS:
85412101
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.