TN3050H-12WY

STMicroelectronics
511-TN3050H-12WY
TN3050H-12WY

Mfr.:

Description:
SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
2,81 € 28,10 €
2,34 € 234,00 €
2,18 € 1.308,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN3050H-12WY
1.2 kV
5 uA
30 A
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
AEC-Q101
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 300 A, 330 A
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


TN3050H 30A-1200V Automotive Grade SCR Thyristors

STMicroelectronics TN3050H 30A-1200V Automotive Grade SCR Thyristors are designed for applications like automotive and stationary battery chargers. These SCR Thyristors are rated for 30A RMS power switching and offer superior performances in peak voltage robustness up to 1400V. The TN3050H can handle surge current up to a 300A sine wave pulse.

TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.