TN4050HP-12WY

STMicroelectronics
511-TN4050HP-12WY
TN4050HP-12WY

Mfr.:

Description:
SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
2,73 € 27,30 €
2,25 € 270,00 €
1,91 € 974,10 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN4050
1.2 kV
40 A
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
AEC-Q101
Tube
Brand: STMicroelectronics
Non Repetitive On-State Current: 40 A
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 4,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

TN4050/TN6050 1200V Silicon Controlled Rectifier

STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier (SCR) is suitable in industrial applications where high immunity is required, with a lower gate current. The TN4050 features a 40A on-state RMS current, whereas the TN6050 is 60A. The STMicroelectronics TN4050/TN6050 is available in a through-hole high-power TO-247LL (long lead) package with the anode in the backside.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection