VNQ5050KTR-E

STMicroelectronics
511-VNQ5050KTR-E
VNQ5050KTR-E

Mfr.:

Description:
Gate Drivers Quad Ch HiSide Drivr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102.811

Stock:
102.811 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,74 € 4,74 €
3,63 € 36,30 €
3,35 € 83,75 €
3,04 € 304,00 €
2,90 € 725,00 €
2,81 € 1.405,00 €
Full Reel (Order in multiples of 1000)
2,55 € 2.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
4 Driver
4 Output
2 A
4.5 V
36 V
- 40 C
+ 150 C
VNQ5050K-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 40000 ns
Maximum Turn-On Delay Time: 15000 ns
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 473,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99