ACZ11NBR1E-15FD1-20C

Same Sky
490-ACZ11BR1E15F120C
ACZ11NBR1E-15FD1-20C

Mfr.:

Description:
Encoders Vert Encoder M7x0.75 20ppr, 20 detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.092

Stock:
1.092 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,74 € 13,70 €
2,50 € 25,00 €
2,28 € 57,00 €
2,09 € 104,50 €
1,88 € 188,00 €
1,71 € 427,50 €
1,57 € 785,00 €
1,39 € 1.417,80 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
AC Z11
PCB Mount
Magnetic Encoders
Incremental
20 PPR
Mechanical
20 Detent
2 Channel
Through Hole
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC
Brand: Same Sky
Bushing Size: M7 x 0.75
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Orientation: Straight
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 1020
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99