CFM-2006CF-1100-189-22

Same Sky
179-C2006CF110018922

CFM-2006CF-1100-189-22

Mfr.:

Description:
DC Fans dc axial fan, 20 mm square, 6 mm, 12 Vdc, omniCOOL, 10000 RPM, 0.55 CFM, TS/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 295

Stock:

295 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,99 € 6,99 €
6,53 € 65,30 €
6,39 € 1.533,60 €
5,43 € 3.040,80 €
5,42 € 5.636,80 €
2.560 Quote

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
6.5 mm
19.9 mm
12 VDC
0.55 CFM (0.02 m3/min)
10000 RPM
18.94 dBA
600 mW
OmniCOOL Bearing System, Tachometer Signal / PWM Control Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 19.9 mm L x 19.9 mm W x 6.5 mm H
Lead Length: 150 mm
Length: 19.9 mm
Life: 40000 Hour
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories