PRL5-12V-SC-1A

Same Sky
179-PRL5-12V-SC-1A

PRL5-12V-SC-1A

Mfr.:

Description:
General Purpose Relays Relays, SPST, 20A, 12VDC, 200mW, Single Coil, Through Hole, Latching Relay

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:

500 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,61 € 26,10 €
2,32 € 58,00 €
2,24 € 112,00 €
2,17 € 217,00 €
2,07 € 517,50 €
2,00 € 1.000,00 €
1,93 € 1.930,00 €
1,77 € 8.850,00 €

Product Attribute Attribute Value
Same Sky
Product Category: General Purpose Relays
Power Relays
12 VDC
SPST (1 Form A)
20 A @ 250 VAC
Solder Pin
PCB Mount
277 VAC
Latching
720 Ohms
Copper Alloy
24 mm
10 mm
15.8 mm
Brand: Same Sky
Maximum Switching Current: 20 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Subcategory: Relays