PRFBA-292-J-SMA-J-S

Samtec
200-PRFBA292JSMAJS
PRFBA-292-J-SMA-J-S

Mfr.:

Description:
RF Adapters - Between Series 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,83 € 73,83 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - Between Series
2.92 mm
Jack
Normal
SMA
Jack
Normal
50 Ohms
Stainless Steel
Gold
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99