TFML-110-02-L-D-A

Samtec
200-TFML11002LDA
TFML-110-02-L-D-A

Mfr.:

Description:
Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
187
Expected 3/30/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,54 € 63,50 €
2,18 € 235,44 €
2,02 € 1.018,08 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
20 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
TFML
Tiger Eye
Board-to-Board, Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3.2 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 36
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 312 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Tiger Eye TFM/SFM 1.27mm Terminals & Sockets

Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets are designed for micro rugged, high-reliability, high-cycle applications. These Tiger Eye terminals and sockets feature multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments, and are available in vertical, right-angle, and horizontal orientations. Samtec Tiger Eye TFM/SFM 1.27mm Terminals and Sockets have through-hole or surface-mount terminations and 0.050" (1.27mm) pitch.

Tiger Eye™ TFM .050" (1.27mm) Pitch Terminal Strip

Samtec Tiger Eye™ TFM Series .050" (1.27mm) Pitch Terminal Strips are designed for micro rugged, high-reliability, high-cycle applications. Samtec Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab are available for design flexibility.