SDBPTPZ-256G-XI

SanDisk
467-SDBPTPZ-256G-XI
SDBPTPZ-256G-XI

Mfr.:

Description:
Solid State Drives - SSD 256 GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257
Can Dispatch Immediately
On Order:
432
Expected 3/5/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,36 € 142,36 €
131,17 € 1.311,70 €
126,82 € 3.170,50 €
123,61 € 6.180,50 €

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Solid State Drives - SSD
IX SN530
256 GB
NVMe SSDs
M.2 2230
TLC
NVMe, PCIe
140 MB/s
2400 MB/s
3.3 V
- 40 C
+ 85 C
30 mm x 22 mm x 2.38 mm
Brand: SanDisk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 216
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CNHTS:
8471701100
USHTS:
8523510000
ECCN:
5A992.C

IX SN530 Series NVMe™ Industrial-Grade SSDs

SanDisk IX SN530 Series NVMe™ Industrial-Grade SSDs are built on the robust 96 layers 3D NAND architecture and offer high performance and endurance for industrial and IoT applications. These SSDs offer expanded availability and flexibility to innovative designs enabling the future demand for data. The IX SN530 SSDs feature a PCIe Gen3x4 NVMe™ interface with industrial-grade NAND to provide extended operating temperature ranges and endurance. These SSDs support a wide range of environmental conditions, including operating temperatures and shock and vibration. This allows the SSDs to be used in systems placed in various physical locations in a vehicle or other equipment. The IX SN530 SSDs are available in two M.2 form factors including a compact M.2 2230 and M.2 2280 that addresses a variety of system designs and mechanical constraints. This compact solution helps to reduce maintenance costs and enhance serviceability, making the transition to industrial-grade PCIe NVMe SSDs easier.

Western Digital® PC SN530 NVMe™ SSD

SanDisk Western Digital® PC SN530 NVMe™ SSDs (Solid State Drives), supporting PCIe® Gen3 x4, offer high-performance and low power consumption in an ultra-compact form factor. Designed using Western Digital's tiered-caching NVMe architecture, these devices deliver sequential read speeds up to 2400MB/s and write speeds up to 1950MB/s, with a high endurance up to 400TBW (Terabytes Written).