SDINDDH6-128G-XA

SanDisk
467-SDINDDH6-128G-XA
SDINDDH6-128G-XA

Mfr.:

Description:
Universal Flash Storage - UFS WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 152   Multiples: 152
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,68 € 18.951,36 €
304 Quote

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Universal Flash Storage - UFS
RoHS:  
128 GB
TLC
2.7 V to 3.6 V
- 40 C
+ 85 C
Nonstandard
11.5 mm x 13 mm x 1.2 mm
v2.1
Brand: SanDisk
Mounting Style: SMD/SMT
Product: Embedded Flash Drives
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Sustained Read: 540 MB/s
Sustained Write: 510 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.