8.24.00

Segger Microcontroller
943-8.24.00
8.24.00

Mfr.:

Description:
Hardware Debuggers J-Trace PRO

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.098,48 € 3.098,48 €

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Hardware Debuggers
RoHS:  
Brand: Segger Microcontroller
Packaging: Each
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Trace Pro

SEGGER Microcontroller J-Trace Pro is a superspeed trace probe designed to support the advanced tracing features of various cores and architectures. This device includes a superspeed USB 3.0 interface that enables continuous streaming trace via USB with a full trace clock. The J-Trace Pro offers multi-platform support (Windows, Linux, and macOS) and up to 4 MB/s download speed. This device features unlimited Flash breakpoints in flash memory, 150MHz maximum trace clock frequency, and Ethernet interfaces.