SR43W-5SE

Seiko Instruments
628-SR43W-5SE
SR43W-5SE

Mfr.:

Description:
Coin Cell Battery 0% Hg High Drain 1.55V; 120mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SR
SR43
Silver Oxide
1.55 V
120 mAh
Non-Rechargeable
Pressure Contact
11.6 mm
4.2 mm
Blister Pack
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: High Drain Battery
Unit Weight: 1,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506401010