3LD34481TL53

Siemens
982-3LD34481TL53
3LD34481TL53

Mfr.:

Description:
Control Switches Main switch 3-pole + N Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
471,72 € 471,72 €
427,52 € 4.275,20 €
427,48 € 10.687,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Control Switches
Non-Illuminated
Disconnect
10 A
1 Form C (SPDT-NO, NC)
690 VAC
63 A
Knob
Panel Mount
IP65
Brand: Siemens
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Number of Poles: 4 Pole
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 690 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045

FEATURED PRODUCTS
SIEMENS