3VA91370PK17

Siemens
982-3VA91370PK17
3VA91370PK17

Mfr.:

Description:
Circuit Breaker Accessories BREAKER 3VA5 125A SIDE MT OP,EM,ILUM KT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
598,36 € 598,36 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Actuators
Side Panel Rotary Operator
Brand: Siemens
Current Rating: 125 A
For Use With: 3VA51 series
Height: 70 mm
Length: 419.5 mm
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. Siemens 3VA Molded Case Circuit Breakers include 1600A and 2000A frame sizes and comply with global standards and certifications. These MCCBs offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.

FEATURED PRODUCTS
SIEMENS