SMP1321-040LF

Skyworks Solutions, Inc.
873-SMP1321-040LF
SMP1321-040LF

Mfr.:

Description:
PIN Diodes Ls=.45nH SOD-882 Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.166

Stock:
3.166
Can Dispatch Immediately
On Order:
4.805
Expected 3/2/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,47 € 14,70 €
1,25 € 125,00 €
1,20 € 600,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
1,07 € 6.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: PIN Diodes
RoHS:  
100 V
0.25 pF
2 Ohms
850 mV
- 65 C
+ 150 C
10 MHz
10 GHz
SOD-882
SMP1321
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Carrier Life: 400 ns
Configuration: Single
Maximum Series Resistance @ Minimum IF: 3 Ohms
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 40,162 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
5A991.g

FEATURED PRODUCTS
SKYWORKS