D38999/26GJ29BN

Souriau
649-D38999/26GJ29BN
D38999/26GJ29BN

Mfr.:

Description:
Circular MIL Spec Connector D38999 class G Plug RFI Shielding Size J with 29 layout delivered without Female contacts

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
29 Position
Without Socket Contacts
25-29
Plugs
25
Straight
MIL-DTL-38999 III
Crimp
Cable
13 A
Gold
Copper Alloy
D38999 III
Brand: Souriau
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Alumium Alloy
Shell Plating: Passivated
Subcategory: Circular Connectors
Part # Aliases: D3899926GJ29BN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Space Grade D38999 Connectors

SOURIAU Space Grade D38999 Connectors offer a 5A to 80A rated current range, up to 575VRMS working voltage, and a -65°C to +200°C temperature range. These connectors feature non-outgassing materials, non-reflective plating, and the highest level of screening per NASA EEE-INST-002. D38999 Connectors are fully shielded, have a metallic clip for crimp removable contacts for high reliability, and have a patented self-locking mechanism. SOURIAU Space Grade D38999 Connectors are ideal for transfer vehicles, satellites, manned capsules, and launchers.

Mil-Spec Circular Connectors - 38999 & 26482

Souriau Mil-Spec Circular Connectors 38999 Series I, II, III & 26482 Series I & II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. Micro, QPL, Hermetics, High Density, and High-Speed versions are available.