UTL10JC

Souriau
649-UTL10JC
UTL10JC

Mfr.:

Description:
Circular Push Pull Connectors Backshell Size 10

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,13 € 16,13 €
13,70 € 137,00 €
12,84 € 321,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
10
Cable
Backshell
IP69X
Black
UTL
Brand: Souriau
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: UTL10JC
Unit Weight: 23,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Waterproof 4-pos UTL with Mechanical Backshell

SOURIAU Waterproof 4-pos UTL series with Mechanical Backshell features 4-position layouts and connector backshells for additional protection and support. These UTL 4-position connectors are capable of blind mating, which is made possible by the keyhole shape of the coupling system. This stainless steel latch coupling system is simple to use, with the single-finger connectors mating with an audible click. The UTL 4 position circular connectors are IP68/69K rated even in dynamic conditions and remain sealed when used in harsh conditions. These 4-position connectors are equipped with DMX and power cables suitable for outdoor use.