N6PATCH9RD

StarTech
16-N6PATCH9RD
N6PATCH9RD

Mfr.:

Description:
Ethernet Cables / Networking Cables 9 ft Red Cat6 Ethernet Patch Cable with Snagless RJ45 Connectors

Lifecycle:
New At Mouser

Availability

Stock:
411 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
5,66 € 56,60 €
5,49 € 137,25 €
5,41 € 270,50 €
5,26 € 526,00 €
4,98 € 1.245,00 €
4,83 € 2.415,00 €
4,55 € 4.550,00 €
4,38 € 10.950,00 €

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
2.743 m (9 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH