0830CDMCCDS-R47MC

Sumida
851-0830CDMCCDS47MC
0830CDMCCDS-R47MC

Mfr.:

Description:
Power Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,406 € 812,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Shielded
470 nH
20 %
20 A
3.1 mOhms
23 A
- 55 C
+ 125 C
Standard
8.1 mm
7.8 mm
2.8 mm
Metal
CDMCC/DS
Reel
Application: Power
Brand: Sumida
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99