MEC0252V2-000U-G99

Sunon
369-MEC0252V2000UG99

MEC0252V2-000U-G99

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x25mm, 24VDC, Vapo, 3x Wire, Auto Restart/Tach, MagLev

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,08 € 15,08 €
14,40 € 144,00 €
13,55 € 338,75 €
13,02 € 520,80 €
12,00 € 1.440,00 €
11,22 € 3.141,60 €
11,05 € 5.746,00 €
11,04 € 11.040,00 €

Product Attribute Attribute Value
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 mm
25 mm
120 mm
24 VDC
93 CFM (2.6 m3/min)
2700 RPM
Vapo
40.5 dBA
3.5 W
ME
Brand: Sunon
Current Type: DC
Pressure Type: 0.22 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D12016950G-01