WR221230-36M8-G

TDK
810-WR221230-36M8-G
WR221230-36M8-G

Mfr.:

Description:
Wireless Charging Coils 22X12X0.87mm Oval Rx coil unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.685

Stock:
1.685 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,05 € 10,50 €
0,972 € 24,30 €
0,912 € 91,20 €
0,869 € 260,70 €
0,827 € 496,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Wireless Charging Coils
RoHS:  
WR
27.9 uH
Receiver
1.21 Ohms
- 30 C
+ 70 C
1 Coil, 1 Layer
22 mm
12 mm
0.87 mm
Tray
Brand: TDK
Number of Turns: 36
Product Type: Wireless Charging Coils
Factory Pack Quantity: 150
Subcategory: Wireless Charging
Part # Aliases: WR221230-36M8-G -
Unit Weight: 5,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509010
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Wireless Charging Coils

TDK Wireless Charging Coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.52mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.