WR383245-17F5-G

TDK
810-WR383245-17F5-G
WR383245-17F5-G

Mfr.:

Description:
Wireless Charging Coils 48 x 32 x 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
3,32 € 33,20 €
2,86 € 68,64 €
2,71 € 130,08 €
2,61 € 313,20 €
2,48 € 654,72 €
2,37 € 1.194,48 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Wireless Charging Coils
RoHS:  
WR
13.9 uH
Receiver
1 Coil, 1 Layer
38.4 mm
32.3 mm
0.9 mm
Bulk
Brand: TDK
Product Type: Wireless Charging Coils
Factory Pack Quantity: 24
Subcategory: Wireless Charging
Part # Aliases: WR383245-17F5-G -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99

Wireless Charging Coils

TDK Wireless Charging Coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.52mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.