ASF62G04

TE Connectivity / Alcoswitch
506-ASF62G04
ASF62G04

Mfr.:

Description:
Slide Switches DPDT AUTO-SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 835 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,59 € 13,59 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
6PDT
400 mA
20 VDC
Solder Pin
Flush
Through Hole
Gold
Tube
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 20
Subcategory: Switches
Travel: 6.6 mm
Type: Slide Switch
Part # Aliases: 6-1825011-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY