2492541-2

TE Connectivity / Linx Technologies
712-2492541-2
2492541-2

Mfr.:

Description:
RF Cable Assemblies SMA Jack Bulkhead to MHF4L 1.37LL 200 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
6,48 € 64,80 €
6,08 € 152,00 €
5,79 € 289,50 €
5,51 € 551,00 €
5,17 € 1.292,50 €
5,07 € 2.535,00 €
4,98 € 4.980,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MHF4L
Right Angle
200 mm (7.874 in)
50 Ohms
12 GHz
1.37 mm Coax
Black
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 12 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MHF4L
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MHFL4-Type Cable Assemblies

TE Connectivity's (TE) / Linx Technologies MHFL4-Type Cable Assemblies are low-loss models optimized for Wi-Fi® 7 applications, such as IoT and smart infrastructure. MHFL4 cable assemblies utilize a 1.37mm low-loss cable for improved performance of up to 12GHz. Various configurations are available with these cable assemblies: MHF4L-type to MHF4L-type, SMA to MHF4L-type, and MHF4L-type to stripped wire end. Features include a compact, low-profile design, small footprint, and a snap-on connection. TE MHFL4-Type Cable Assemblies are suitable for mobile devices, infotainment systems, advanced driver assist systems (ADAS), and connections between radios and antennas.