ANT-2.4-ID-2000-RPS

TE Connectivity / Linx Technologies
712-ANT-2.4-ID-2-RPS
ANT-2.4-ID-2000-RPS

Mfr.:

Description:
Antennas 2.4GHz, 2m, RP-SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,96 € 23,96 €
23,95 € 239,50 €
21,79 € 10.895,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.35 GHz
2.6 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Straight
3 dBi
250 MHz
50 Ohms
1.9
- 40 C
+ 80 C
1 Band
Chassis Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
119.4 mm
IP67
2 M RG-58
ANT-2.4-ID
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 2 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000077-01
Unit Weight: 118,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

ANT ID Series Antennas

TE Connectivity / Linx Technologie ANT ID Series Antennas are 1/2-wave center-fed industrial dipole antennas with a weatherized design for industrial and outdoor applications. The plastic and cable are rated for a wide temperature range and UV exposure for long-term reliability. Two standard cable lengths of 1m and 2m allow the antenna to be remotely mounted in a position to achieve improved RF performance. An integrated flange makes mounting the antenna simple. ID Series antennas attach via a standard SMA or Part 15 compliant RP-SMA connector. Typical applications include outdoor meters, solar panel controls, and other sensor monitoring or control systems that require an economical, but rugged, solution.