T9CP1A52-120

TE Connectivity / P&B
655-T9CP1A52-120

T9CP1A52-120

Mfr.:

Description:
General Purpose Relays RELAY PWR 20A FLANGE MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:

963 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 7,72 €
6,95 € 69,50 €
6,72 € 168,00 €

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
Standard
120 VAC
1 Form A (SPST-NO)
30 A
Quick Connect
Flange Mount
277 VAC
Non-Latching
2.8 kOhms
Silver Cadmium Oxide (AgCdO)
T9C
50.29 mm
27.43 mm
27.94 mm
Brand: TE Connectivity / P&B
Contact Form: SPST (1 Form A)
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 1649341-5
Unit Weight: 32,840 g