T9GV1L14-22

TE Connectivity / P&B
655-T9GV1L14-22

T9GV1L14-22

Mfr.:

Description:
General Purpose Relays T9GV1L14-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
2,14 € 21,40 €
1,95 € 58,50 €
1,87 € 187,00 €
1,77 € 442,50 €
1,70 € 850,00 €
1,63 € 1.630,00 €
1,59 € 7.950,00 €

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
22 VDC
1 Form A (SPST-NO)
30 A
Solder Pin
Panel Mount
250 VAC
Solder Pin
Non-Latching
538 Ohms
Silver Alloy (Ag)
T9G
Brand: TE Connectivity / P&B
Contact Form: SPST (1 Form A)
Contact Rating: 1 A
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 1558661-6