185309-1

TE Connectivity
571-185309-1
185309-1

Mfr.:

Description:
Automotive Connectors PLUG HOUSING 3W MQS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.696

Stock:
3.696 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,346 € 3,46 €
0,316 € 7,90 €
0,286 € 28,60 €
0,261 € 65,25 €
0,219 € 219,00 €
0,211 € 527,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
2.54 mm (0.1 in)
Socket (Female)
Black
MQS
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 3.35 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 7.68 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Tradename: MQS
Voltage Rating: 16 VDC
Width: 17.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909020
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99