2-160978-2

TE Connectivity
571-2-160978-2
2-160978-2

Mfr.:

Description:
Cable Ties CABLE TY 360X4,8BLA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,33 € 2.475,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Polyamide (PA)
14.173 in
0.189 in
22 kg
Brand: TE Connectivity
Length - in: 14.173 in
Length - mm: 360 mm
Maximum Bundle Diameter: 4.1 in
Maximum Bundle Diameter - inches: 4.1 in
Maximum Bundle Diameter - mm: 103 mm
Series: AMP-TY
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Width - in: 0.189 in
Width - mm: 4.8 mm
Part # Aliases: AMPS-2-0160978-2 A33523-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Technical Resources

TARIC:
3926909790
USHTS:
3926909989

FEATURED PRODUCTS
TE CONNECTIVITY