TSP-BFM24

TRACO Power
495-TSP-BFM24
TSP-BFM24

Mfr.:

Description:
Buffer Modules 600W Function Module in a DIN-Rail Mount Metal Case

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,93 € 213,93 €
212,27 € 10.613,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Buffer Modules
RoHS:  
24 VDC
25 A
200 ms
30 s
DIN Rail
24 VDC
TSP
Brand: TRACO Power
Input Current: 0.6 A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Power: 600 W
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
TRACO POWER