TSR 2-2450N

TRACO Power
495-TSR2-2450N
TSR 2-2450N

Mfr.:

Description:
DC/DC Converters - Through Hole 6.5-36Vin 5Vout 2A SIP-3 POL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.876

Stock:
2.876
Can Dispatch Immediately
On Order:
560
140
Pending
420
Expected 2/25/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
5,22 € 52,20 €
5,07 € 101,40 €
4,77 € 238,50 €
4,63 € 463,00 €
4,47 € 894,00 €
4,45 € 2.225,00 €
4,36 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
12 V
6.5 V
36 V
5 V
2 A
SIP-3
14 mm (0.551 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
TSR 2N
Brand: TRACO Power
Case Style: Encapsulated
Dimensions: 14 mm x 7.6 mm x 10.2 mm
Input Voltage: 6.5 V to 36 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TSR 2N/3N Non-Isolated DC/DC Converters (POL)

TRACO Power TSR 2N/3N Non-Isolated DC/DC Converters (POL) are 2A and 3A step-down switching regulators in a compact SIP-3 plastic package. The TRS 2N and 3N are part of the TSR family, providing a significantly more cost-effective design and construction than their predecessors. These converters feature a 4.6VDC to 36VDC wide input operating range, up to 95% efficiency, and a 1.2VDC to 15VDC output voltage range. The TSR 2N/3N converters protection features include short circuit protection, current limitation, and under-voltage lockout. The highly efficient design allows full load operation up to +95°C ambient temperature (at nominal VIN) without any heat sink or forced cooling. These POL converters are suitable for a wide variety of applications, including battery, instrumentation, and distributed power requirements.