33-5384-07-10-05-PC0

Tallysman
456-33-5384071005PC0
33-5384-07-10-05-PC0

Mfr.:

Description:
Antennas GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9P Receiver . RTK Base Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Moving Base Precise Heading . RS-422

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
384,27 € 384,27 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
500 mW
- 40 C
+ 85 C
2 Band
Connector
RJ12
21 mm
IP69K
Bulk
Brand: Tallysman
Cable Length: 5 m
For Use With: High Accuracy Positioning
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TW5384 Smart GNSS Antennas

Tallysman TW5384 Smart GNSS Antennas feature a dual-band (L1/L2) antenna that integrates a Tallysman Accutenna® dual-feed ceramic patch. The GNSS antennas are multi-constellation, simultaneously covering GPS, GLONASS, Beidou, and Galileo. The antennas offer PointPerfect PPP-RTK via SPARTN and are RTK base/rover capable. The Tallysman TW5384 Smart GNSS Antennas contain a u-blox ZED-F9P high precision GNSS receiver, which allows users a GNNS resource with a UART interface over RS422/485 with an RJ45 connector. The antennas are ideal for various applications, including autonomous driving, robotics, unmanned aerial vehicles (UAV), geodetic surveys, and subsidence monitoring.