S29S1T0D24Z

Tamura
838-S29S1T0D24Z
S29S1T0D24Z

Mfr.:

Description:
Current Sensors – Industrial CURRENT SENSOR ( 1000A; 24V; 5000T)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,09 € 170,09 €
119,81 € 599,05 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Current Sensors – Industrial
RoHS:  
1 kA
Closed Loop
1 us
0.4 %
0 Hz to 100 kHz
Brand: Tamura
Core Size: 38.5 mm
Height: 95 mm
Length: 110 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V to 24 V
Output Type: 200 mA
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: S29S
Factory Pack Quantity: 12
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 15 V
Type: Hall Effect Current Sensor
Width: 34 mm
Part # Aliases: 9-S29S1T0D24ZZY
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
9030339000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
BRHTS:
85043100
ECCN:
EAR99