DBP.1575.W.A.30

Taoglas
960-DBP.1575.W.A.30
DBP.1575.W.A.30

Mfr.:

Description:
Signal Conditioning DBP.1575.W.A.30 Dielectric Band Pass Filter for 1575MHz 5.8*5.1*2.8mm, Bandwidth 10MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.428

Stock:
2.428 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,44 € 24,40 €
2,30 € 115,00 €
Full Reel (Order in multiples of 100)
2,10 € 210,00 €
1,96 € 392,00 €
1,94 € 970,00 €
1,89 € 1.890,00 €
1,87 € 4.675,00 €
1,81 € 9.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.57542 GHz
10 MHz
50 Ohms
SMD/SMT
5.8 mm x 5.1 mm x 2.8 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Taoglas
Insertion Loss: 3.5 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
7A994

DBP.1575.W.A.30 Dielectric Band Pass Filter

Taoglas DBP.1575.W.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 1575MHz, with a bandwidth of 10MHz. The DBP.1575.W.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.