108127060001

Tark Thermal Solutions
739-108127060001
108127060001

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Thermal Cycling Capability, 50.6 W

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,51 € 32,51 €
30,56 € 152,80 €
29,76 € 297,60 €
27,46 € 686,50 €

Possible Replacement

Tark Thermal Solutions 387005678
Tark Thermal Solutions
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance/Long Life, 51.8W, 6A, 14.9V, 40x40x3.8mm

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
49.1 W
Brand: Tark Thermal Solutions
Product: Thermoelectric Coolers
Series: PC
Factory Pack Quantity: 48
Subcategory: Thermoelectric
Tradename: PowerCycling
Part # Aliases: PC6-12-F1-4040-TA-RT-W6
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

Power Cycling Thermoelectric Peltier Modules

Laird Thermal Systems Power Cycling Thermoelectric Peltier Modules are designed for thermal transfer and control. Heat is exchanged through solid state, thermoelectric cooling, with no sound or vibrations. Laird Power Cycling Thermoelectric Peltier Modules feature a high thermal cycling capacity, as well as precision control, making them suitable for medical applications such as PCR DNA amplification.