T3DSO3204-PROMO-1

Teledyne LeCroy
940-T3DSO3204PROMO1
T3DSO3204-PROMO-1

Mfr.:

Description:
Benchtop Oscilloscopes 200 MHz, 16 CH Mixed Signal, Digital, FU

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.749,10 € 5.749,10 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
16 Channel
200 MHz
5 GS/s
Color TFT, LCD
100 V to 240 V
Digital Oscilloscope
USB+Power
Brand: Teledyne LeCroy
Height: 231 mm
Interface Type: CAN, I2C, SPI, USB
Length: 370 mm
Product Type: Oscilloscopes
Series: T3DSO3000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 144 mm
Part # Aliases: T3DSO3204 PROMO1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543200000
ECCN:
EAR99

T3DSO3000 Oscilloscopes

Teledyne LeCroy T3DSO3000 Oscilloscopes come in four-channel modules, including 200MHz, 350MHz, 500MHz, and 1GHz bandwidths. All models incorporate two 5Gsa/s ADCs and two 250Mpts memory modules and employ a 256-level intensity grading display function and a color temperature display mode, which complements the high-speed update rate. T3DSO3000 oscilloscopes include serial bus decoders for I2C, SPI, UART, CAN, LIN, CAN FD, I2S, MIL-STD-1553B, FlexRay, SENT, and Manchester. Teledyne LeCroy T3DSO3000 Oscilloscopes feature power analysis software, bode plot, and function generator software as standard and a large 10.1" color TFT LCD display.