RUT956900C00

Teltonika
236-RUT956900C00
RUT956900C00

Mfr.:

Description:
Routers Cellular Router, 4G/3G/2G/LTE CAT4, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Japan version. Japan power supply unit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,78 € 234,78 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 GHz
Brand: Teltonika
Product Type: Routers
Series: RUT956
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

RUT956 Industrial Cellular Routers

Teltonika RUT956 Industrial Cellular Routers combines cellular, Wi-Fi™, and wired connectivity options with automatic WAN failover and GNSS capabilities. These routers feature SPI Flash, up to 100 simultaneous connections, a -40°C to 75°C operating temperature range, and a 10% to 90% non-condensing operating humidity range. The RUT956 routers include four four-pin industrial DC power sockets and achieve <7W maximum power consumption. These routers come with DIN rail and flat surface placement mounting options and are IP30 ingress protection rated. The RUT956 routers are used in industrial and automation, retail, transportation, and enterprise applications.