ADS8684IDBTR

Texas Instruments
595-ADS8684IDBTR
ADS8684IDBTR

Mfr.:

Description:
Analog to Digital Converters - ADC AR ADC w/16B 4 Ch A 595-ADS8684IDBT A 595-ADS8684IDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.197

Stock:
1.197 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,35 € 12,35 €
9,75 € 97,50 €
9,11 € 227,75 €
8,39 € 839,00 €
8,05 € 2.012,50 €
8,01 € 4.005,00 €
7,83 € 7.830,00 €
Full Reel (Order in multiples of 2000)
7,53 € 15.060,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,59 €
Min:
1

Similar Product

Texas Instruments ADS8684IDBT
Texas Instruments
Analog to Digital Converters - ADC AR ADC w/16B 4 Ch A 595-ADS8684IDBTR A 595-ADS8684IDBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8684
SMD/SMT
TSSOP-38
16 bit
4 Channel
SPI
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
92 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 91.5 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: ADC
Unit Weight: 203,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADS868x 16-Bit SAR Analog-to-Digital Converter

Texas Instruments ADS868x 16-Bit 4 or 8-Channel SAR Analog-to-Digital Converters (ADC) that are an integrated data acquisition system based on a 16-bit successive approximation (SAR) analog-to-digital converter (ADC), operating at a throughput of 500kSPS. The devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V, a four or eight-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low temperature drift.