BUF634AIDR

Texas Instruments
595-BUF634AIDR
BUF634AIDR

Mfr.:

Description:
High Speed Operational Amplifiers 210-MHz 250-mA high -speed buffer 8-SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.397

Stock:
12.397 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,58 € 25,80 €
2,37 € 59,25 €
2,14 € 214,00 €
2,03 € 507,50 €
1,97 € 985,00 €
1,92 € 1.920,00 €
Full Reel (Order in multiples of 2500)
1,85 € 4.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
BUF634A
1 Channel
240 MHz
3.75 kV/us
250 mA
2 uA
36 mV
36 V
4.5 V
1.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 50 MHz
3 dB Bandwidth: 210 MHz
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Development Kit: BUF634ADEVM
en - Input Voltage Noise Density: 3.4 nV/sqrt Hz
Gain V/V: 1 V/V
In - Input Noise Current Density: 0.85 pA/sqrt Hz
Input Type: Single Ended
Moisture Sensitive: Yes
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

BUF634A 36V High-Speed Buffers

Texas Instruments BUF634A 36V High-Speed Buffers offer high performance, high fidelity, and an open-loop, capable of driving 250mA of output current. The 36V BUF634A features an adjustable bandwidth of 35MHz to 210MHz, achieved by varying the value of an external resistor between the V– and BW pins. The TI BUF634A Buffer can be used as a standalone open-loop driver or inside the feedback loop of a precision op-amp, providing both high-precision and large output current drive with improved capacitive load drive.