CAVC16T245QDGVRQ1

Texas Instruments
595-AVC16T245QDGVRQ1
CAVC16T245QDGVRQ1

Mfr.:

Description:
Translation - Voltage Levels Auto Cat 16B Dual Su pply Bus Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.990

Stock:
3.990
Can Dispatch Immediately
On Order:
2.000
Expected 3/26/2026
8.000
Expected 3/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,89 € 18,90 €
1,73 € 43,25 €
1,56 € 156,00 €
1,49 € 372,50 €
1,43 € 1.430,00 €
Full Reel (Order in multiples of 2000)
1,31 € 2.620,00 €
1,28 € 5.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level-Shifting Transceiver
380 Mb/s
TVSOP-48
3.6 V
1.2 V
SN74AVC16T245
5 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: CMOS
Moisture Sensitive: Yes
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 123,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74AVC16T245 16-Bit Dual-Supply Bus Transceivers

Texas Instruments SN74AVC16T245 16-Bit Dual-Supply Bus Transceivers are noninverting and use two separate configurable power-supply rails. The SN74AVC16T245 is operational with VCCA/VCCB as low as 1.2V and operates at 1.4V to 3.6V. The VCCB accepts any supply voltage from 1.2V to 3.6V, allowing for universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes. The SN74AVC16T245 is optimized for asynchronous communication between data buses.