CC3200MODR1M2AMOBR

Texas Instruments
595-3200MODR1M2AMOBR
CC3200MODR1M2AMOBR

Mfr.:

Description:
WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBT A 595-3200MODR1M2AMOBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,07 € 22,07 €
19,24 € 192,40 €
18,26 € 456,50 €
16,92 € 1.692,00 €
16,11 € 4.027,50 €
15,54 € 7.770,00 €
Full Reel (Order in multiples of 750)
15,54 € 11.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,82 €
Min:
1

Similar Product

Texas Instruments CC3200MODR1M2AMOBT
Texas Instruments
WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A 595-3200MODR1M2AMOBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Modules - 802.11
RoHS:  
CC3200MOD
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s
SPI, UART
2.3 V
3.6 V
13.5 dBm, 17.25 dBm
229 mA
59 mA
- 20 C
+ 70 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: PCB
Brand: Texas Instruments
Dimensions: 20.5 mm x 17.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 750
Subcategory: Wireless & RF Modules
Tradename: SimpleLink
Unit Weight: 3,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8473300499
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3100 & CC3200 Wi-Fi Processors

Texas Instruments CC3100 and CC3200 SimpleLink™ Wi-Fi Processors move nearly all functions required for Wi-Fi and networking off of the host processor. The CC3100 & CC3200 contains an on-chip WLAN and TCP/IP stack, as well as the SimpleLink™ connection manager, Embedded Crypto Engine with 256-bit encryption, and WPA security. CC3100 & CC3200 is ideal for home automation, smart energy, multimedia devices, security and safety devices, and industrial M2M applications.
Learn More

CC3200MOD Internet-on-a-Chip Wireless MCU Module

Texas Instruments CC3200MOD Internet-on-a-Chip Wireless MCU Module offers programmable FCC, IC, CE, and Wi-Fi® Certified Wireless microcontroller (MCU) module with built-in Wi-Fi connectivity. Created for the Internet of Things (IoT), the SimpleLink™ CC3200MOD is a wireless MCU module that integrates an Arm® Cortex®-M4 MCU, allowing customers to develop an entire application with a single device. With on-chip Wi-Fi, Internet, and robust security protocols, no prior Wi-Fi experience is required for faster development. The CC3200MOD integrates all required system-level hardware components, including clocks, SPI flash, RF switch, and passives, into an LGA package for easy assembly and low-cost PCB design. The CC3200MOD is a complete platform solution, including software, sample applications, tools, user and programming guides, reference designs, and the TI E2E support community.