CDCE813R02TPWRQ1

Texas Instruments
595-CDCE813R02TPWRQ1
CDCE813R02TPWRQ1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 1-PLL c lock synthesizer an

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.408

Stock:
1.408 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1408 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
3,23 € 32,30 €
2,97 € 74,25 €
2,69 € 269,00 €
2,56 € 640,00 €
2,48 € 1.240,00 €
2,42 € 2.420,00 €
Full Reel (Order in multiples of 2000)
2,35 € 4.700,00 €
2,34 € 9.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
3 Output
230 MHz
LVCMOS
LVCMOS
TSSOP-14
160 MHz
1.7 V
1.9 V
- 40 C
+ 105 C
CDCE813
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product: Clock Synthesizers/Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Single Loop PLL
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

CDCE813-Q1 Clock Synthesizer & Jitter Cleaner

Texas Instruments CDCE813-Q1 Clock Synthesizer and Jitter Cleaner is a modular Phase-Locked-Loop-based (PLL), low-cost, high-performance, programmable clock synthesizer. This device generates up to three output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. The CDCE813-Q1 has separate output supply pins, VDDOUT, providing 2.5V to 3.3V. The input accepts an external crystal or LVCMOS clock signal. A selectable on-chip VCXO allows synchronization of the output frequency to an external control signal. The PLL supports SSC (spread-spectrum clocking) for better performance of electromagnetic interference (EMI).