CDCEL949PW

Texas Instruments
595-CDCEL949PW
CDCEL949PW

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 4-PLL V CXO Clock Synth A 5 A 595-CDCEL949PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
4,47 € 44,70 €
4,14 € 103,50 €
3,58 € 429,60 €
3,57 € 1.927,80 €
3,53 € 4.236,00 €
3,50 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
9 Output
230 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-24
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCEL949
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: CDCEL949PERF-EVM
Operating Supply Current: 38 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

CDCE(L)949 4-PLL VCXO Clock Synthesizers

Texas Instruments CDCE(L)949 4-PLL VCXO Clock Synthesizers are a modular PLL-based, low-cost, high-performance, programmable clock synthesizer, multiplier, and divider. These devices generate up to 9 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to four independent configurable PLLs.