DAC161S997RGHT

Texas Instruments
595-DAC161S997RGHT
DAC161S997RGHT

Mfr.:

Description:
Digital to Analog Converters - DAC SPI 16B Prec DAC A 5 95-DAC161S997RGHR A A 595-DAC161S997RGHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.298

Stock:
1.298 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,85 € 5,85 €
4,51 € 45,10 €
4,17 € 104,25 €
3,80 € 380,00 €
Full Reel (Order in multiples of 250)
3,62 € 905,00 €
3,46 € 1.730,00 €
3,30 € 3.300,00 €
3,22 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,86 €
Min:
1

Similar Product

Texas Instruments DAC161S997RGHR
Texas Instruments
Digital to Analog Converters - DAC SPI 16B Prec DAC A 5 95-DAC161S997RGHT A A 595-DAC161S997RGHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC161S997
16 bit
1 Channel
Current Buffered
4-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 3.6 V
2.7 V to 3.6 V
- 40 C
+ 105 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DAC161S997EVM
Features: 4-20mA loop transmitter, Low Power
Gain Error: 0.22 % FSR
INL - Integral Nonlinearity: +/- 9 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 100 uA
Power Consumption: 330 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 35,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DAC161S997 16-bit Delta-Sigma DAC

Texas Instruments DAC161S997 16-bit Delta-Sigma Digital-to-Analog Converter (DAC) is a very low power device for transmitting an analog output current over an industry standard 4-20mA current loop. TI DAC161S997 has a simple 4-wire SPI for data transfer and configuration of the DAC functions. TI DAC161S997 reduces power and component count in compact loop-powered applications through an internal ultra-low power voltage reference and an internal oscillator. The low power consumption of TI DAC161S997 results in additional current being available for the remaining portion of the system. The loop drive of DAC161S997 interfaces to a Highway Addressable Remote Transducer modulator, allowing injection of FSK modulated digital data into the 4-20mA current loop. This combination of specifications and features makes DAC161S997 ideal for 2- and 4-wire industrial transmitters.