DS90UB925QSQ/NOPB

Texas Instruments
595-DS90UB925QSQ/NPB
DS90UB925QSQ/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 85 MHz 24-bit Clr FP D-Link III Serial A A 595-DS90UB925QSQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 746

Stock:
746 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,30 € 13,30 €
10,52 € 105,20 €
9,83 € 245,75 €
9,06 € 906,00 €
8,70 € 2.175,00 €
8,49 € 4.245,00 €
Full Reel (Order in multiples of 1000)
7,96 € 7.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,31 €
Min:
1

Similar Product

Texas Instruments DS90UB925QSQE/NOPB
Texas Instruments
Serializers & Deserializers - Serdes 85 MHz 24-bit Clr FP D-Link III Serial A A 595-DS90UB925QSQ/NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
2.975 Gb/s
LVCMOS
FPD-Link, LVDS
24 Input
1 Output
3.6 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
WQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 148 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB925Q
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99